Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $118.760 |
Price for:Each
Minimum: 1
Multiple: 1
$118.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5401
Newark Part No.93B6047
Technical Datasheet
IC Case StylesPLCC
No. of Contacts68Contacts
Pitch Spacing1.27mm
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5401 from Pomona is a 68 pin PLCC clip with 1.27mm pitch spacing. It is designed for testing surface mounted PLCC chips with J leads (JEDEC MO- 047 and MO-052). Standard 0.025 square pins accept wire-wrap, 0.025 square receptacle or soldered wires. This clip has gray colour glass filled nylon body.
- Current rating of 1A
- Maximum operating voltage of 500Vrms, hands free usage in controlled voltage environments
- 17 x 17 pins per side
- Patented lock-on design attaches directly to the surface mounted device
- CE marked
- Provides hands free access to all of the chip leads
- Gold plated phosphor bronze upper contacts assure noise free, low resistance connections
- Pins are staggered to use the least space
- Gold plated beryllium copper lower contacts assure the best connection to chip leads
- Maximum operating temperature of 215°F (102°C)
Applications
Test & Measurement
Contents
5401 PLCC clip.
Notes
Not intended for hand held use at voltages above 33Vrms/70VDC (for CE compliance).
Technical Specifications
IC Case Styles
PLCC
Pitch Spacing
1.27mm
Product Range
-
No. of Contacts
68Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate