2. Test & Measurement
                                                                                                  3. Test Connectors & IC Test Clips
                                                                                                  4. PCB Test Points
                                                                                                  Print Page

                                                                                                  SMOX/060/B1 GOLD

                                                                                                  PCB Test Point, SMOX Series, Surface Mount, Copper Alloy, Gold Plated Contacts

                                                                                                  OXLEY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OXLEY SMOX/060/B1 GOLD
                                                                                                  ManufacturerOXLEY
                                                                                                  Manufacturer Part NoSMOX/060/B1 GOLD
                                                                                                  Newark Part No.11N6009
                                                                                                  Product RangeSMOX Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,821 In Stock

                                                                                                  1,456 more incoming. You can reserve stock now

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  View cut-off times
                                                                                                  QuantityPrice
                                                                                                  1+$0.881
                                                                                                  50+$0.752
                                                                                                  100+$0.696
                                                                                                  250+$0.646
                                                                                                  500+$0.582
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OXLEY
                                                                                                  ManufacturerOXLEY
                                                                                                  Manufacturer Part NoSMOX/060/B1 GOLD
                                                                                                  Newark Part No.11N6009
                                                                                                  Product RangeSMOX Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeSMOX Series
                                                                                                  Connector Colour-
                                                                                                  Connector MountingSurface Mount
                                                                                                  Mounting Hole Dia-
                                                                                                  Contact MaterialCopper
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The SMOX/060/B1 GOLD is a Surface Mount Ball and Socket Test Point with gold-plated copper contacts, silver socket finish, high dispersion PTFE insulation and gold test point finish. SMOX is an unique test terminal which provides accurate line tests in PCB assembly. Its unique retention mechanism enhances reliability through low stress contact.

                                                                                                  • Pick and place compatibility
                                                                                                  • Kinematic design resilient
                                                                                                  • Hand or automatic assembly
                                                                                                  • 2mΩ Contact resistance
                                                                                                  • 10000MΩ Insulation resistance
                                                                                                  • -55 to +125°C Temperature range

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  SMOX Series

                                                                                                  Connector Mounting

                                                                                                  Surface Mount

                                                                                                  Contact Material

                                                                                                  Copper

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Connector Colour

                                                                                                  -

                                                                                                  Mounting Hole Dia

                                                                                                  -

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  Corporate Responsibility