• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. Spring Loaded Contacts & Probes
                      Print Page

                      GPP-95-2

                      Contact, Interface, 2.54 mm, Point, 9.53 mm

                      EVERETT CHARLES TECH GPP-95-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEVERETT CHARLES TECH
                      Manufacturer Part NoGPP-95-2
                      Newark Part No.23C1600
                      Product RangeGPP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,919 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.490
                      10+$3.310
                      25+$3.160
                      50+$2.960
                      100+$2.810
                      250+$2.610
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEVERETT CHARLES TECH
                      Manufacturer Part NoGPP-95-2
                      Newark Part No.23C1600
                      Product RangeGPP Series
                      Technical Datasheet

                      Data Sheet

                      Connector TypeInterface
                      Centerline Spacing2.54mm
                      Connector Tip StylePoint
                      Current Rating-
                      Overall Length9.53mm
                      Spring Force Initial-
                      Spring Force Working Travel-
                      Product RangeGPP Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      • Test system interface probe
                      • Gold plated brass material
                      • 2.15mm recommended drill size

                      Technical Specifications

                      Connector Type

                      Interface

                      Connector Tip Style

                      Point

                      Overall Length

                      9.53mm

                      Spring Force Working Travel

                      -

                      SVHC

                      No SVHC (17-Jan-2023)

                      Centerline Spacing

                      2.54mm

                      Current Rating

                      -

                      Spring Force Initial

                      -

                      Product Range

                      GPP Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate