• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. Spring Loaded Contacts & Probes
                      Print Page

                      0945-0-15-20-09-14-11-0

                      Contact, Spring Probe, Point, 3.5 A, 6.75 mm, 30 g

                      Date/Lot Code

                      MILL-MAX 0945-0-15-20-09-14-11-0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMILL-MAX
                      Manufacturer Part No0945-0-15-20-09-14-11-0
                      Newark Part No.72AH9948
                      Product RangeOmniball 945 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,455 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.450
                      10+$1.290
                      25+$1.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMILL-MAX
                      Manufacturer Part No0945-0-15-20-09-14-11-0
                      Newark Part No.72AH9948
                      Product RangeOmniball 945 Series
                      Technical Datasheet

                      Data Sheet

                      Connector TypeSpring Probe
                      Centerline Spacing-
                      Connector Tip StylePoint
                      Current Rating3.5A
                      Overall Length6.75mm
                      Spring Force Initial30g
                      Spring Force Working Travel55g
                      Product RangeOmniball 945 Series
                      SVHCTo Be Advised

                      Product Overview

                      • Contact probes omniball spring loaded pin with no tail
                      • Surface mounting
                      • Initial height: 0.266" (6,756mm)
                      • Stroke: 0.030" (0.762mm)
                      • Brass Alloy shell material
                      • 20μ" gold over nickel shell plating

                      Technical Specifications

                      Connector Type

                      Spring Probe

                      Connector Tip Style

                      Point

                      Overall Length

                      6.75mm

                      Spring Force Working Travel

                      55g

                      SVHC

                      To Be Advised

                      Centerline Spacing

                      -

                      Current Rating

                      3.5A

                      Spring Force Initial

                      30g

                      Product Range

                      Omniball 945 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability