Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No5063-9212
Newark Part No.01C8746
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $176.410 |
Price for:Each
Minimum: 1
Multiple: 1
$176.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No5063-9212
Newark Part No.01C8746
Technical Datasheet
Accessory TypeRackmount Flange Kit
For Use WithKeysight E364xA Programmable DC Power Supplies
Product Range-
Product Overview
The 5063-9212 is a dual rack-mount Flange Kit secures the instrument to the front of the System-II cabinet. This kit can be used with the 34194A dual lock link kit to mount two Keysight System-II instruments side-by-side. This flange kit is compatible with the 34460A, 34461A, 34401A, 34410A, 34411A and 34420A DMMs, the 34970A/34972A data acquisition/switch units, the 531xxA and 53200 series frequency counters, the 33120A, 33220/250A and 33521A/33522A and 33500B series function generators, most E3600 power supplies and other 2-slot, half rack sized products.
Applications
Industrial, Sensing & Instrumentation, Power Management
Technical Specifications
Accessory Type
Rackmount Flange Kit
Product Range
-
For Use With
Keysight E364xA Programmable DC Power Supplies
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 5063-9212
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate