2. Test & Measurement
                                                                                                  3. Test Equipment Accessories
                                                                                                  4. Switch System Cards & Multiplexers
                                                                                                  Print Page

                                                                                                  7753

                                                                                                  Test Accessory, Source / Switch Module, Keithley Model 2790 SourceMeter Airbag Test System

                                                                                                  KEITHLEY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEITHLEY 7753
                                                                                                  KEITHLEY 7753
                                                                                                  KEITHLEY 7753
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No7753
                                                                                                  Newark Part No.59T9008
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  23 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$8,861.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8,861.60
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KEITHLEY
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No7753
                                                                                                  Newark Part No.59T9008
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeSource / Switch Module
                                                                                                  For Use WithKeithley Model 2790 SourceMeter Airbag Test System
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  7753 is a 1Mohm high voltage source/switch module. Safety features are integrated into the design of the modules to help safeguard the user and the module. With proper use of the module and the Model 2790 mainframe, risk of ignition is minimal. It has built-in programmable constant I-source to perform low resistance measurements. The 7753 module also has a built-in programmable V-source and an I/V converter. These features allow the7753 module to be used with the Digital Multimeter (DMM) of the model 2790 to measure high resistance.

                                                                                                  • 0-500µA current measure input range
                                                                                                  • Accuracy: 0.5% + 0.13V (2yr specification)
                                                                                                  • Output level: programmable 50V to 500V (CH. 28)/output level: programmable 0 to 50mA (Ch. 27)
                                                                                                  • Safety limit: current limited maximum current of 1mA
                                                                                                  • Voltage burden: <1mV

                                                                                                  Warnings

                                                                                                  Do not apply external sources to the 7753 module. Only the sources provided in the modules should be used for the test system.

                                                                                                  Notes

                                                                                                  It is the responsibility of the user to ensure that external protection is provided, either by an inherently safe electrical barrier and/or a safety barrier around the DUT or airbag, to prevent injury in case of detonation.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Source / Switch Module

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Keithley Model 2790 SourceMeter Airbag Test System

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG