Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,212.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1,212.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34908A
Newark Part No.83F4198
Technical Datasheet
Accessory TypeMultiplexer
For Use WithKeysight 34970A Data Logger
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Use the Keysight 34908A for the greatest density in common low applications, such as battery test, component characterization, and benchtop testing. Each module switches 40 one-wire inputs. All two-wire internal measurements except current are supported. The module low connection is isolated from earth and can float up to 300 V.
- 60 ch/s scanning
- Single-wire switching for common low applications
- Built-in thermocouple reference junction
Applications
Communications & Networking, Sensing & Instrumentation, Signal Processing
Technical Specifications
Accessory Type
Multiplexer
Product Range
-
For Use With
Keysight 34970A Data Logger
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate