• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Test Power Supplies & Chargers
                      Print Page

                      BC500.

                      Test Accessory, AC Power Charger, Fluke BT508, BT510, BT520 & BT521 Battery Analyzers

                      FLUKE BC500.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoBC500.
                      Newark Part No.56AC3484
                      Product RangeFluke 500 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$331.780
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $331.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoBC500.
                      Newark Part No.56AC3484
                      Product RangeFluke 500 Series
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeAC Power Charger
                      For Use WithFluke BT508, BT510, BT520 & BT521 Battery Analyzers
                      Product RangeFluke 500 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      BC500 is a universal mains-power adapter (the Adapter or Product) for measurement, control, and laboratory equipment. The Adapter is intended for operating and charging the Fluke BT500-Series Battery Testers. The Adapter is based on the switched-mode concept for high efficiency and low stand-by power consumption, and complies with level-VI requirements. It operates in a wide range of input voltages from 100 Vac up to 240 Vac nominal. A mains cord is included to make the Adapter suitable for most types of mains outlet.

                      Contents

                      BC500 switch mode power adapter (main unit) with DC cable, 2-wire mains cords with male and female connector.

                      Technical Specifications

                      Accessory Type

                      AC Power Charger

                      Product Range

                      Fluke 500 Series

                      For Use With

                      Fluke BT508, BT510, BT520 & BT521 Battery Analyzers

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate