2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Test Power Supplies & Chargers
                      Print Page

                      781095-01

                      Test Power Supply, PS-17, 24 VDC, 20 A, Universal

                      NI / EMERSON 781095-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No781095-01
                      Newark Part No.14AJ5223
                      Product RangePS-17
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,125.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,125.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No781095-01
                      Newark Part No.14AJ5223
                      Product RangePS-17
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeIndustrial Power Supply
                      For Use WithNI Test Equipments
                      Product RangePS-17
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The PS-17 can power your CompactDAQ and CompactRIO systems, CompactRIO Single-Board Controllers, Smart Cameras, touch panel computers (TPCs), DC motor drives, and more. This Industrial Power Supply includes DIN rail mounting and toolless spring-clamp terminals for field connectivity. The PS-17 features 480 W output power with an operating temperature between -25 °C and +60 °C. To support region-specific requirements for Power Cables, the PS-17 features an 100 VAC to 240 VAC or a 110 VDC to 150 VDC input. Additionally, this Industrial Power Supply supports 150 percent peak load capability for up to four seconds to handle fluctuating loads.

                      Technical Specifications

                      Accessory Type

                      Industrial Power Supply

                      Product Range

                      PS-17

                      For Use With

                      NI Test Equipments

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate