2. Test & Measurement
                                                                                                  3. Test Equipment Accessories
                                                                                                  4. Test Probe Tips & Positioners
                                                                                                  Print Page

                                                                                                  CT2711A-0

                                                                                                  Test Accessory, Replacement Probe Tip, 5mm General Purpose & GE Series Oscilloscope Probes

                                                                                                  CAL TEST ELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CAL TEST ELECTRONICS CT2711A-0
                                                                                                  ManufacturerCAL TEST ELECTRONICS
                                                                                                  Manufacturer Part NoCT2711A-0
                                                                                                  Newark Part No.80AC8632
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$2.120
                                                                                                  Price for:Each
                                                                                                  Minimum: 10
                                                                                                  Multiple: 10
                                                                                                  $21.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  CAL TEST ELECTRONICS
                                                                                                  ManufacturerCAL TEST ELECTRONICS
                                                                                                  Manufacturer Part NoCT2711A-0
                                                                                                  Newark Part No.80AC8632
                                                                                                  Accessory TypeReplacement Probe Tip
                                                                                                  For Use With5mm General Purpose & GE Series Oscilloscope Probes
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  CT2711A-0 is a standard replacement tip(black color) for 5mm oscilloscope probe. Threads onto both General Purpose and GE Series probes.

                                                                                                  • Threaded replacement tip
                                                                                                  • 300V CAT II IEC Voltage rating
                                                                                                  • 1A current maximum
                                                                                                  • Temperature range from 0° to +50°C

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Replacement Probe Tip

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  5mm General Purpose & GE Series Oscilloscope Probes

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
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
                                                                                                  Corporate Responsibility