2. Test & Measurement
                      3. Test Equipment Kits & Assortments
                      Print Page

                      865665-01

                      Sound and Vibration Measurement Bundle, cDAQ-SV1100, 8 Channel, 51.2 kSPS, 24 bit, Coaxial Jack

                      NI / EMERSON 865665-01
                      NI / EMERSON 865665-01
                      NI / EMERSON 865665-01
                      NI / EMERSON 865665-01
                      NI / EMERSON 865665-01
                      NI / EMERSON 865665-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No865665-01
                      Newark Part No.26AK7197
                      Product RangecDAQ-SV1100
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4,348.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,348.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No865665-01
                      Newark Part No.26AK7197
                      Product RangecDAQ-SV1100
                      Technical Datasheet

                      Data Sheet

                      Kit ContentsNI-9231 Sound and Vibration Module, cDAQ-9171 1-Slot Chassis, USB-A to USB-B Cable
                      Product RangecDAQ-SV1100
                      SVHCTo Be Advised

                      Product Overview

                      The NI CompactDAQ sound and vibration measurement bundle, cDAQ-SV1100 bundle, comes with 1 C series sound and vibration modules (NI-9231) and a 1-slot CompactDAQ Chassis (cDAQ-9171). Use this bundle to collect sound and vibration data with simplified connections to microphones and accelerometers to a PC. Reduce wiring with built-in IEPE/ICP excitation to power your sensors or, disable sensor power and measure ±5 volts. This hardware is ideal for testing motor and bearing health, running order or spectrum analysis, and more with 8 channels with 24-bit measurements at 51,200 samples/second/channel. Setup wherever your test takes you, fast with coaxial-jack connectors, from on benchtop to on site, with rugged hardware you can pack in a small case. Plan for change with this modular hardware. Swap out the current module with a different C Series module. With over 80+ options, you can plan for small-scale tests with different measurement types (such as temperature, strain/bridge, voltage).

                      • BNC connectivity, simultaneous sampling

                      Technical Specifications

                      Kit Contents

                      NI-9231 Sound and Vibration Module, cDAQ-9171 1-Slot Chassis, USB-A to USB-B Cable

                      SVHC

                      To Be Advised

                      Product Range

                      cDAQ-SV1100

                      Technical Docs (5)

                      Miscellaneous EN

                      Reference Manuals EN

                      White Papers EN

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate