Need more?
Quantity | Price |
---|---|
1+ | $2,219.800 |
Product Information
Product Overview
The NI CompactDAQ temperature measurement bundle, cDAQ-T1101 Bundle, comes with 1 C Series Sound and Vibration modules (NI-9213), a 1-slot CompactDAQ Chassis (cDAQ-9171), and relevant accessories. This bundle simplifies connecting thermocouples to a PC. Reduce setup time with direct bare-wire sensor connections with 16 channels for applications that need several test points in a small space. The hardware bundle has built-in cold junction compensation (CJC) for improved accuracy and are great for thermal chamber soaking tests, validating heat transfer simulations, monitoring power dissipation on electronic designs, and more. Test anywhere, from on benchtop to on site, with rugged hardware you can pack in a small case. Plan for change with this modular hardware. Swap out the current module with a different C Series module. With over 80+ options, you can plan for small-scale tests with different measurement types (such as strain/bridge, sound and vibration, voltage, etc.).
- 1.6MSPS sampling rate
- 5V maximum input voltage
- 500mA maximum input current
- Dimension is 131.3mm depth x 88.39mm width x 33.27mm height
- Operating temperature (IEC 60068-2-1, IEC 60068-2-2) range from -40°C to 70°C
Technical Specifications
NI-9213 Thermocouple Module, cRIO-9940 Backshell, cDAQ-9171 1-Slot Chassis, USB-A to USB-B Cable
To Be Advised
cDAQ-T1101
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate