2. Test & Measurement
                      3. Test Equipment Kits & Assortments
                      Print Page

                      865683-01

                      Voltage Measurement Bundle, cDAQ-V1100, 16 Differential, 32 Single-Ended Channel, 250 kSPS, 16 bit

                      NI / EMERSON 865683-01
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNI / EMERSON
                      Manufacturer Part No865683-01
                      Newark Part No.26AK7199
                      Product RangecDAQ-V1100
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 7/3/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+$1,676.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,676.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNI / EMERSON
                      Manufacturer Part No865683-01
                      Newark Part No.26AK7199
                      Product RangecDAQ-V1100
                      Technical Datasheet

                      Data Sheet

                      Kit ContentsNI-9205 Voltage Module, cRIO-9940 Module Backshell, cDAQ-9171 1-Slot Chassis, USB-A to USB-B Cable
                      Product RangecDAQ-V1100
                      SVHCTo Be Advised

                      Product Overview

                      The NI CompactDAQ voltage measurement bundle, cDAQ-V1100 bundle, comes with 1 C series voltage input module (NI-9205) and a 1-slot CompactDAQ chassis (cDAQ-9171). This bundle simplifies connecting electrical signals to a PC. Improve your test coverage with the versatility of voltage measurements. Connect sensors that output a voltage, test small battery packs, characterize voltage at multiple test point and interact with a variety of voltages levels. Test anywhere, from on benchtop to on site, with rugged hardware you can pack in a small case. Plan for change with this modular hardware. Add up to 2 more C Series Modules. With over 80+ options, you can add more measurement types (such as temperature, sound and vibration, voltage, etc.) or purchase more Strain/Bridge modules for more bridge-based sensor measurements.

                      Technical Specifications

                      Kit Contents

                      NI-9205 Voltage Module, cRIO-9940 Module Backshell, cDAQ-9171 1-Slot Chassis, USB-A to USB-B Cable

                      SVHC

                      To Be Advised

                      Product Range

                      cDAQ-V1100

                      Technical Docs (4)

                      Miscellaneous EN

                      Reference Manuals EN

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate