Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7,014.700 |
Price for:Each
Minimum: 1
Multiple: 1
$7,014.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No868172-01
Newark Part No.22AM2720
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
868172-01 is a cDAQ-SL8202 8-slot, 4-channel CompactDAQ strain and load measurement bundle (eight-slot, ±25mV/V, 50kS/s/ch, 24-bit, 8 channels total). The CompactDAQ strain and load measurement bundle is based on CompactDAQ hardware. It simplifies connecting bridge-based load cells, pressure cells, or quarter-, half-, and full-bridge strain gages to a PC.
- Designed for specific measurement types with built-in signal conditioning
- Compatible with NI LabVIEW, NI FlexLogger, Python, C, .NET, and more
Contents
Eight-slot chassis (cDAQ-9189), Two modules (NI-9237), D-SUB connectivity, Six empty slots for other measurement modules.
Technical Specifications
Kit Contents
Ethernet CompactDAQ Structural Test Starter Bundle
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Alternatives for 868172-01
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate