2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. 0.64mm Connector Test Leads
                      Print Page

                      4741-12-2

                      Test Lead, 0.64mm Square Pin Socket to 0.64mm Square Pin Socket, Red, 45 Vrms, 3 A, 304.8 mm

                      POMONA 4741-12-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOMONA
                      Manufacturer Part No4741-12-2
                      Newark Part No.10M4363
                      Product RangeModel 4741 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$8.650
                      10+$8.200
                      50+$7.670
                      100+$7.410
                      250+$7.140
                      500+$6.880
                      1000+$6.700
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $43.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOMONA
                      Manufacturer Part No4741-12-2
                      Newark Part No.10M4363
                      Product RangeModel 4741 Series
                      Technical Datasheet

                      Data Sheet

                      Lead TypeSquare Pin Socket
                      Lead Length - Imperial12"
                      Lead Length - Metric304.8mm
                      Current Rating3A
                      Insulator ColourRed
                      Voltage Rating45Vrms
                      Product RangeModel 4741 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The Model 4741 series Receptacle Patch Cord ideal for jumping 64mm square-pin on PC test boards. The receptacle has gold-plated phosphor bronze body, polypropylene housing and a 22AWG PVC insulated wire.

                      • Receptacle is gold plated to optimize the electrical connection
                      • 50°C Operating temperature

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Lead Type

                      Square Pin Socket

                      Lead Length - Metric

                      304.8mm

                      Insulator Colour

                      Red

                      Product Range

                      Model 4741 Series

                      Lead Length - Imperial

                      12"

                      Current Rating

                      3A

                      Voltage Rating

                      45Vrms

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate