Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $64.650 |
Price for:Each
Minimum: 1
Multiple: 1
$64.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part NoPVLEAD1
Newark Part No.71AJ8635
Technical Datasheet
Test Connector Type AMC4
Test Connector Type B4mm Banana Plug
Lead Length - Imperial60"
Lead Length - Metric1.524m
Insulator ColourBlack, Red
Current Rating20A
Voltage Rating1kV
Product Range-
Product Overview
PVLEAD1 is a set of black and red MC4 to 4mm adapter test leads for solar applications. The red lead is a MC4 male connector to 4mm banana plug test lead, and the black lead is a MC4 female connector to 4mm banana plug test lead.
- Allow for connections to test tools that accept 4mm sheathed banana plugs
- Ensures safe current and voltage measurements on photovoltaic (PV) modules and systems
- For use in regular test and measurements on solar PV panels
- Connect measuring devices to PV power plants to set and troubleshoot PV panels
- Measures current and voltage on solar PV panels and systems
- Connect to multimeters for test and measurements
- Troubleshooting and maintenance of PV systems
- Nickel plated contacts
- Complies to IEC / EN 61010-031, CAT III 1000V / CAT IV 600V
- Current rating of 20A, temperature range from +5°C to +40°C (+41°F to +104°F)
Notes
Do not disconnect under load.
Technical Specifications
Test Connector Type A
MC4
Lead Length - Imperial
60"
Insulator Colour
Black, Red
Voltage Rating
1kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Banana Plug
Lead Length - Metric
1.524m
Current Rating
20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability