2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Current / Clamp Test Probes
                                                                                                  Print Page

                                                                                                  10000-36-2-0.1

                                                                                                  Current Probe, 4mm Banana Plug, Shrouded, Flexible Cord Probe, 10 kA, 5 A

                                                                                                  AEMC INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AEMC INSTRUMENTS 10000-36-2-0.1
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No10000-36-2-0.1
                                                                                                  Newark Part No.79K9601
                                                                                                  Product RangeAmpFlex Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$502.440
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $502.44
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AEMC INSTRUMENTS
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part No10000-36-2-0.1
                                                                                                  Newark Part No.79K9601
                                                                                                  Product RangeAmpFlex Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Meter Side Connector4mm Banana Plug, Shrouded
                                                                                                  Probe Side ConnectorFlexible Cord Probe
                                                                                                  Current Range Max10kA
                                                                                                  Current Range Min5A
                                                                                                  For Use WithDMMs, Loggers, Oscilloscopes & Power or Harmonic Meters
                                                                                                  Product RangeAmpFlex Series
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  • AmpFlec AC current probe composed of flexible sensor and an electronic module
                                                                                                  • TrueRMS measurement
                                                                                                  • No core saturation or damage if overloaded
                                                                                                  • Waterproof sensor
                                                                                                  • Shape memory for custom pre-shaping of sensor before use
                                                                                                  • Very high frequency response
                                                                                                  • Low phase shift for power measurements
                                                                                                  • Insensitive to DC, measures only AC component on DC + AC signals
                                                                                                  • Excellent linearity
                                                                                                  • 36" sensor length

                                                                                                  Technical Specifications

                                                                                                  Meter Side Connector

                                                                                                  4mm Banana Plug, Shrouded

                                                                                                  Current Range Max

                                                                                                  10kA

                                                                                                  For Use With

                                                                                                  DMMs, Loggers, Oscilloscopes & Power or Harmonic Meters

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Probe Side Connector

                                                                                                  Flexible Cord Probe

                                                                                                  Current Range Min

                                                                                                  5A

                                                                                                  Product Range

                                                                                                  AmpFlex Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
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
                                                                                                  Corporate Responsibility