KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Current / Clamp Test Probes
                                                                                                  Print Page

                                                                                                  T3RC0120-UM

                                                                                                  Current Probe, 34Hz to 30MHz, 1m Cable, BNC, Flexible Cord Probe, 120 A

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TELEDYNE LECROY T3RC0120-UM
                                                                                                  ManufacturerTELEDYNE LECROY
                                                                                                  Manufacturer Part NoT3RC0120-UM
                                                                                                  Newark Part No.07AM8865
                                                                                                  Product RangeT3RC Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2,549.300
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,549.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerTELEDYNE LECROY
                                                                                                  Manufacturer Part NoT3RC0120-UM
                                                                                                  Newark Part No.07AM8865
                                                                                                  Product RangeT3RC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Meter Side ConnectorBNC
                                                                                                  Probe Side ConnectorFlexible Cord Probe
                                                                                                  Current Range Max120A
                                                                                                  Current Range Min-
                                                                                                  For Use WithTeledyne Test Tools Oscilloscopes, Teledyne LeCroy Oscilloscopes
                                                                                                  Product RangeT3RC Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  T3RC0120-UM is an AC current probe. It features smallest cross section sense coil at only 1.7mm. This ideally lends itself to embedded power applications where it’s necessary to probe around the leg of power components such as inductors, capacitors or small switching devices as small as a TO220 MOSFET.

                                                                                                  • Bandwidth: 34Hz to 30MHz
                                                                                                  • 50 mV/A sensitivity, 120A peak current
                                                                                                  • 2.5mV rms maximum noise, 20 attenuation ratio
                                                                                                  • 80mm coil circumference, 1.7mm coil thickness
                                                                                                  • 1m cable length (coil to electronics)
                                                                                                  • Calibrated to ±0.2% reading with conductor central in the coil loop
                                                                                                  • Connect to a wall plug or use with batteries
                                                                                                  • Low loading of the circuit under test
                                                                                                  • Use without modification to the DUT
                                                                                                  • Wide coil operating temperature from -40°C to +125°C, integrator temperature range from 0°C to +40°C

                                                                                                  Contents

                                                                                                  AC current probe, Set of batteries, A power line adapter, A BNC cable, A storage box.

                                                                                                  Technical Specifications

                                                                                                  Meter Side Connector

                                                                                                  BNC

                                                                                                  Current Range Max

                                                                                                  120A

                                                                                                  For Use With

                                                                                                  Teledyne Test Tools Oscilloscopes, Teledyne LeCroy Oscilloscopes

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Probe Side Connector

                                                                                                  Flexible Cord Probe

                                                                                                  Current Range Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  T3RC Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate