KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Current / Clamp Test Probes
                                                                                                  Print Page

                                                                                                  I800.

                                                                                                  Current Probe, 4mm Right Angle Banana Plug, Shrouded, Current Clamp, 800 A, 100 mA

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE I800.
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoI800.
                                                                                                  Newark Part No.81R2668
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$596.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $596.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoI800.
                                                                                                  Newark Part No.81R2668
                                                                                                  Meter Side Connector4mm Right Angle Banana Plug, Shrouded
                                                                                                  Probe Side ConnectorCurrent Clamp
                                                                                                  Current Range Max800A
                                                                                                  Current Range Min100mA
                                                                                                  For Use WithFluke Multimeters, Recorders, Power Analyzers, Safety Testers
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  i800 AC current clamp is designed for use with multimeters, recorders, safety testers, etc., for accurate non-intrusive AC current measurement. It extends the current measuring capability of a digital multimeter to 800 A AC. It is compatible with digital mulitmeters that accepts shrouded 4 mm (0.16) banana plugs and has an AC milliamp range.

                                                                                                  • Measures AC current from 100mA to 800A rms
                                                                                                  • 30Hz to 10KHz frequency range
                                                                                                  • CAT III 600V rating
                                                                                                  • Accepts up to 54 mm (2.1 in) diameter conductor size
                                                                                                  • 1000:1 conversion factor for easy calculation
                                                                                                  • Rugged positive action design

                                                                                                  Technical Specifications

                                                                                                  Meter Side Connector

                                                                                                  4mm Right Angle Banana Plug, Shrouded

                                                                                                  Current Range Max

                                                                                                  800A

                                                                                                  For Use With

                                                                                                  Fluke Multimeters, Recorders, Power Analyzers, Safety Testers

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Probe Side Connector

                                                                                                  Current Clamp

                                                                                                  Current Range Min

                                                                                                  100mA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate