Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $124.300 |
Price for:Each
Minimum: 1
Multiple: 1
$124.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoCP3
Newark Part No.99F6849
Technical Datasheet
Meter Side Connector4mm Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max400A
Current Range Min2A
For Use WithDMMs
Product Range-
Product Overview
CP3 is AC/DC current clamp. It converts any DMM to a current clamp. This can measure current without disconnecting circuit under test. Coiled cable stretches to over 6feet, connects to multimeter voltage jacks.
- Current range of 2A to 400A DC/AC, accuracy of ±2% reading +2A DC/AC
- AC frequency response of 50 to 400Hz, output is 1mV per ampere
- DMM minimum input impedance of 10Kohm
- Maximum conductor size of 1.1inch, power requirement is of 9V battery (NEDA 1604)
- Typical battery life is 100hours, low battery indication is red LED
- Operating temperature of 0°C to 40°C, <lt/>70% RH
- Dimension is 7inch x 2.75inch x 1.3inch
Contents
Clamp, Battery, Instruction manual.
Technical Specifications
Meter Side Connector
4mm Banana Plug, Shrouded
Current Range Max
400A
For Use With
DMMs
SVHC
No SVHC (07-Nov-2024)
Probe Side Connector
Current Clamp
Current Range Min
2A
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate