Quantity | Price |
---|---|
1+ | $8,246.810 |
Product Information
Product Overview
The N2820A is a high sensitivity AC/DC Current Probe engineered to make high-dynamic-range, high-sensitivity measurements to meet today’s challenging current measurement needs. It can support measurements from 50ΩA to 5A on Keysight oscilloscopes. It interface uses a make-before-break (MBB) connector, allowing user to quickly probe multiple locations on DUT without having to solder or unsolder the leads. This 2-channel current probe connects to two oscilloscope channels to provide simultaneous low and high-gain views for wider dynamic range measurement.
- Simultaneous high/low gain of the current waveform for more precise wide dynamic range measurement
Applications
Test & Measurement
Technical Specifications
Keysight AutoProbe Interface
5A
Keysight Infiniium 9000 H-Series High-Definition Oscilloscopes
No SVHC (17-Jan-2023)
Keysight MBB Connectors
50µA
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate