Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $854.000 |
Price for:Each
Minimum: 1
Multiple: 1
$854.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoCT-500.
Newark Part No.56AC3526
Technical Datasheet
Meter Side Connector6-pin Mini-DIN Connector
Probe Side ConnectorFlexible Cord Probe
Current Range Max1kA
Current Range Min0A
For Use WithAmprobe DM-5 Power Quality Analyzer
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- CT-500 flex current sensor (1 ch): max. 1000KW
- 600VAC RMS working voltage
- 110mm diameter measurable conductor size
- 2.7m (8.56ft) cable length (head to electronics) and 0.2m (0.66ft) cable length (output cable)
- UL/IEC 61010-1, IEC 61010-2-030, IEC 61010-2-032 Measurement CAT III 600V compliance
- Supplied as an accessory with DM-5 power quality analyser
Technical Specifications
Meter Side Connector
6-pin Mini-DIN Connector
Current Range Max
1kA
For Use With
Amprobe DM-5 Power Quality Analyzer
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Flexible Cord Probe
Current Range Min
0A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate