KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Environmental Test Probes
                                                                                                  Print Page

                                                                                                  RH-USB

                                                                                                  Environmental Test Probe, Humidity, Temperature, USB Data Acquisition Systems, USB Series

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA RH-USB
                                                                                                  OMEGA RH-USB
                                                                                                  OMEGA RH-USB
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoRH-USB
                                                                                                  Newark Part No.01AH3868
                                                                                                  Product RangeUSB Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  25 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$357.920
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $357.92
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoRH-USB
                                                                                                  Newark Part No.01AH3868
                                                                                                  Product RangeUSB Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Test Probe FunctionsHumidity, Temperature
                                                                                                  For Use WithUSB Data Acquisition Systems
                                                                                                  Product RangeUSB Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  RH-USB relative humidity/ temperature sensor provides a standard USB output that directly feeds relative humidity and temperature directly into your PC. The free software displays, datalogs, and graphs the measurements. The compact design is ideal for wall or duct mounting. Each unit is factory calibrated to provide excellent sensitivity, fast response, and stability. The unit features a simple installation with a direct USB connection. The free user software converts your PC into both a humidity and temperature meter, chart recorder or data logger. The design features a 316 SS NEMA 4 (IP66) housing. A mounting kit is also available that allows for wall or duct mounting.

                                                                                                  • Temperature range of -17 to 49°C (1 to 120°F), relative humidity range of 2 to 98%RH
                                                                                                  • Dimension is 5.5 x 0.625" L x D

                                                                                                  Contents

                                                                                                  Humidity temperature sensor with USB output, Integral shielded 2m (6') USB cable with Type-A connector, Free software, Removable protective sensor filter and operator’s manual.

                                                                                                  Technical Specifications

                                                                                                  Test Probe Functions

                                                                                                  Humidity, Temperature

                                                                                                  Product Range

                                                                                                  USB Series

                                                                                                  For Use With

                                                                                                  USB Data Acquisition Systems

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate