2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                  Print Page

                                                                                                  P7713

                                                                                                  Oscilloscope Probe, Active, 13 GHz, 6 V p-p, 4:1, 10:1

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX P7713
                                                                                                  TEKTRONIX P7713
                                                                                                  TEKTRONIX P7713
                                                                                                  TEKTRONIX P7713
                                                                                                  TEKTRONIX P7713
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoP7713
                                                                                                  Newark Part No.90Y9284
                                                                                                  Product RangeTriMode P7700 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$26,950.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $26,950.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoP7713
                                                                                                  Newark Part No.90Y9284
                                                                                                  Product RangeTriMode P7700 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Oscilloscope Probe FunctionActive
                                                                                                  Bandwidth13GHz
                                                                                                  Input Voltage Max6V p-p
                                                                                                  Test Probe Attenuation4:1, 10:1
                                                                                                  For Use WithTektronix DPO70000C/D/DX, DSA70000C/D & MSO70000C/DX/SX Series Oscilloscopes
                                                                                                  Product RangeTriMode P7700 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  • 13GHz TriMode probe with TekFlex connector technology
                                                                                                  • Thin and flexible solder tips
                                                                                                  • Lightweight and flexible probe cable
                                                                                                  • Active buffer tip design for low probe loading
                                                                                                  • Full AC calibration of the probe and tip's signal path based upon unique s-parameter models
                                                                                                  • Direct control via probe buttons or from the oscilloscope's menus
                                                                                                  • Automated control of probe settings via the oscilloscope
                                                                                                  • Automatic recognition of the probe and tip when attached to the oscilloscope

                                                                                                  Contents

                                                                                                  Probes, Accessory kit, Manual, Three solder-in tips, Magnetic cable holder for strain relief, Certificate of traceable calibration, Calibration data report, One-year warranty.

                                                                                                  Technical Specifications

                                                                                                  Oscilloscope Probe Function

                                                                                                  Active

                                                                                                  Input Voltage Max

                                                                                                  6V p-p

                                                                                                  For Use With

                                                                                                  Tektronix DPO70000C/D/DX, DSA70000C/D & MSO70000C/DX/SX Series Oscilloscopes

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Bandwidth

                                                                                                  13GHz

                                                                                                  Test Probe Attenuation

                                                                                                  4:1, 10:1

                                                                                                  Product Range

                                                                                                  TriMode P7700 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG