2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                  Print Page

                                                                                                  P6015A

                                                                                                  Oscilloscope Probe, Single Ended, High-Voltage Passive Probe, 75 MHz, 20 kV, 1000:1

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX P6015A
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoP6015A
                                                                                                  Newark Part No.85F019
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  31 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4,208.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,208.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoP6015A
                                                                                                  Newark Part No.85F019
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Oscilloscope Probe FunctionHigh-Voltage Passive Probe
                                                                                                  Bandwidth75MHz
                                                                                                  Input Voltage Max20kV
                                                                                                  Test Probe Attenuation1000:1
                                                                                                  For Use WithTektronix TDS1000, TDS1000B, TDS2000 and TDS2000B Series Oscilloscopes
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The P6015A from Tektronix is a 75MHz industry standard passive high voltage probe. It is a safe high voltage probe solutions for ground referenced voltage testing. This probe is used for heavy duty high performance measurements. It can measure DC voltages up to 20KVrms and pulses up to 40KV peak (100ms duration). The 75MHz bandwidth enables users to capture fast and high voltage signals. The P6015A uses an environmentally safe silicone compound for dielectric and never needs refilling. It features small compensation box that fits on adjacent amplifier inputs and readout option for use with most Tektronix digital scopes. With readout option, the displayed voltage amplitude values will be tactual signal value rather than understated by a factor of 1000.

                                                                                                  • DC to 75MHz bandwidth
                                                                                                  • 1000X attenuation
                                                                                                  • Nominal length is 3m
                                                                                                  • Rise time is typically 4ns
                                                                                                  • Compensation range 7pf to 49pf
                                                                                                  • UL3111-1, EN61010-1, IEC61010-2-031, CSA1010.1, CSA1010.2.031 approved

                                                                                                  Applications

                                                                                                  Test & Measurement, Power Management

                                                                                                  Contents

                                                                                                  P6015A passive probe, Hook probe tip (206-0463-xx), Banana plug tip (134-0016-xx), Crocodile clip (344-0461-xx), Ground lead (196-3363-xx), Carrying case (016-1147-xx), Instruction manual (070-8223-xx).

                                                                                                  Notes

                                                                                                  Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                  Technical Specifications

                                                                                                  Oscilloscope Probe Function

                                                                                                  High-Voltage Passive Probe

                                                                                                  Input Voltage Max

                                                                                                  20kV

                                                                                                  For Use With

                                                                                                  Tektronix TDS1000, TDS1000B, TDS2000 and TDS2000B Series Oscilloscopes

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Bandwidth

                                                                                                  75MHz

                                                                                                  Test Probe Attenuation

                                                                                                  1000:1

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility