2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Oscilloscope Test Probes - Voltage / Frequency
                                                                                                  Print Page

                                                                                                  PP018-1

                                                                                                  Oscilloscope Probe, 1.3m, 10Mohm, Passive, 500 MHz, 350 Vrms, 10:1

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TELEDYNE LECROY PP018-1
                                                                                                  ManufacturerTELEDYNE LECROY
                                                                                                  Manufacturer Part NoPP018-1
                                                                                                  Newark Part No.07AM8765
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$312.700
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $312.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerTELEDYNE LECROY
                                                                                                  Manufacturer Part NoPP018-1
                                                                                                  Newark Part No.07AM8765
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Oscilloscope Probe FunctionPassive
                                                                                                  Bandwidth500MHz
                                                                                                  Input Voltage Max350Vrms
                                                                                                  Test Probe Attenuation10:1
                                                                                                  For Use WithTeledyne Lecroy HDO4000A, HDO6000B Series High Definition Oscilloscopes
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  PP018-1 is a passive high-impedance voltage oscilloscope probe designed and calibrated for use with general-purpose oscilloscopes having an input impedance of 1MΩ shunted by 16pF. However, they may be compensated for use with instruments having an input capacitance between 6 and 22pF. It is compatible with oscilloscopes that automatically detect probe attenuation and adjust their readout accordingly.

                                                                                                  • 500MHz bandwidth
                                                                                                  • 10:1 attenuation
                                                                                                  • 0.7ns rise time
                                                                                                  • 1.3m cable length

                                                                                                  Contents

                                                                                                  Sprung hook (5mm, black), GND lead w/alligator clip, 5mm BNC adapter, Replacement tip (black), Deluxe trimmer tool, IC tip insulator(5mm, black), Tip insulator (5mm, black), Identifier rings, Probe tip GND.

                                                                                                  Technical Specifications

                                                                                                  Oscilloscope Probe Function

                                                                                                  Passive

                                                                                                  Input Voltage Max

                                                                                                  350Vrms

                                                                                                  For Use With

                                                                                                  Teledyne Lecroy HDO4000A, HDO6000B Series High Definition Oscilloscopes

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Bandwidth

                                                                                                  500MHz

                                                                                                  Test Probe Attenuation

                                                                                                  10:1

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility