• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Test Lead / Probe Kits
                      Print Page

                      73087-6-4

                      Test Lead Set, Jumper, Sheathed 4mm Banana Plug to Plug Test Lead, Plug to Jack Patch Cord

                      POMONA 73087-6-4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOMONA
                      Manufacturer Part No73087-6-4
                      Newark Part No.10R1517
                      Product Range73087 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$32.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $32.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOMONA
                      Manufacturer Part No73087-6-4
                      Newark Part No.10R1517
                      Product Range73087 Series
                      Technical Datasheet

                      Data Sheet

                      Kit ContentsSheathed 4mm Banana Plug to Sheathed Banana Plug, Sheathed 4mm Banana Plug to Sheathed Banana Jack
                      Product Range73087 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      Model 73087 series jumper test lead set. Each jumper test lead set includes one sheathed 4mm banana plug to sheathed 4mm banana plug test lead and one sheathed 4mm banana plug to sheathed 4mm banana jack patch cord. Flexible jumper test lead sets are perfect for conducting peer-checking system tests with test point check before final connection. Plug and housing are molded directly to the cable in an integral one piece design and wire is double crimped for a long lasting connection. Multi-leaf banana spring is beryllium copper, nickel-plated for extended insertion cycle life and low contact resistance.

                      • 6” (152mm) length, yellow color
                      • Perfect for use with the 73084, 73085, 73086 and 73088 terminal jacks
                      • High strand count silicone insulated wire offers excellent flexibility, high temperature resistance
                      • Brass, nickel plated plug and beryllium copper nickel plated spring
                      • Polypropylene insulator, 18AWG wire, silicone, O.D. 0.146” (3.7mm) wire insulation
                      • Operating temperature range from -4°F to +131°F (-20°C to +55°C)
                      • CAT I, 1000Vrms operating voltage for hands free use only
                      • Maximum current rating of 10A

                      Technical Specifications

                      Kit Contents

                      Sheathed 4mm Banana Plug to Sheathed Banana Plug, Sheathed 4mm Banana Plug to Sheathed Banana Jack

                      SVHC

                      No SVHC (15-Jun-2015)

                      Product Range

                      73087 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate