2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Test Lead Sets
                      Print Page

                      3782-36-02

                      Test Lead Set, Minigrabber, Hook Clip to 4mm Banana Plug, 60 VDC, 5 A, 914 mm, 2 Leads

                      Date/Lot Code

                      POMONA 3782-36-02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOMONA
                      Manufacturer Part No3782-36-02
                      Newark Part No.30C4758
                      Product RangeModel 3782 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      123 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$25.170
                      25+$24.160
                      50+$22.410
                      100+$21.910
                      200+$20.900
                      500+$20.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $25.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOMONA
                      Manufacturer Part No3782-36-02
                      Newark Part No.30C4758
                      Product RangeModel 3782 Series
                      Technical Datasheet

                      Data Sheet

                      Test Connector Type AHook Clip
                      Test Connector Type B4mm Stackable Banana Plug
                      Voltage Rating60VDC
                      Current Rating5A
                      Insulator ColourBlack, Red
                      Lead Length - Metric914mm
                      Lead Length - Imperial36"
                      No. of Test Leads2
                      Product RangeModel 3782 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      3782-36-02 is a Minigrabber® test clip to stacking banana plug provides a minigrabber output from a banana jack.

                      • Banana plug is capable of vertical and cross stacking
                      • Mates to Model 1581 or any standard banana jack

                      Technical Specifications

                      Test Connector Type A

                      Hook Clip

                      Voltage Rating

                      60VDC

                      Insulator Colour

                      Black, Red

                      Lead Length - Imperial

                      36"

                      Product Range

                      Model 3782 Series

                      Test Connector Type B

                      4mm Stackable Banana Plug

                      Current Rating

                      5A

                      Lead Length - Metric

                      914mm

                      No. of Test Leads

                      2

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability