2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Test Lead Sets
                      Print Page

                      21-3315

                      Test Lead Set, Alligator Clip, Alligator Clip, 36 V, 16 A, Black, Green, Red, White, Yellow

                      Date/Lot Code

                      TENMA 21-3315
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTENMA
                      Manufacturer Part No21-3315
                      Newark Part No.38C9113
                      Product RangeTest Lead
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      265 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.920
                      10+$7.920
                      25+$7.920
                      50+$6.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTENMA
                      Manufacturer Part No21-3315
                      Newark Part No.38C9113
                      Product RangeTest Lead
                      Technical Datasheet

                      Data Sheet

                      Test Connector Type AAlligator Clip
                      Test Connector Type BAlligator Clip
                      Voltage Rating36V
                      Current Rating16A
                      Insulator ColourBlack, Green, Red, White, Yellow
                      Lead Length - Metric609.6mm
                      Lead Length - Imperial24"
                      No. of Test Leads10
                      Product RangeTest Lead
                      SVHCTo Be Advised

                      Product Overview

                      This 18 gauge alligator clip set is useful for a variety of testing applications. Made of high-quality, test cables with insulating clip covers.

                      • Includes 10 pieces total (2 each of yellow, white, black, green and red)
                      • Gauge: 18 AWG
                      • Length: 24"
                      • 12 month limited warranty *view Terms & Conditions for details

                      Applications

                      Patch Panels, Prototyping, Electronics Design, Hobby & Education, Instrumentation

                      Contents

                      x10 Test Leads

                      Technical Specifications

                      Test Connector Type A

                      Alligator Clip

                      Voltage Rating

                      36V

                      Insulator Colour

                      Black, Green, Red, White, Yellow

                      Lead Length - Imperial

                      24"

                      Product Range

                      Test Lead

                      Test Connector Type B

                      Alligator Clip

                      Current Rating

                      16A

                      Lead Length - Metric

                      609.6mm

                      No. of Test Leads

                      10

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability