2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Test Lead Sets
                                                                                                  Print Page

                                                                                                  2480

                                                                                                  Test Lead Set, Crocodile Clip, Jumper Pin, Black, Red, 300 mm

                                                                                                  KITRONIK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KITRONIK 2480
                                                                                                  KITRONIK 2480
                                                                                                  KITRONIK 2480
                                                                                                  KITRONIK 2480
                                                                                                  KITRONIK 2480
                                                                                                  ManufacturerKITRONIK
                                                                                                  Manufacturer Part No2480
                                                                                                  Newark Part No.30AK0823
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$4.810
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.81
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KITRONIK
                                                                                                  ManufacturerKITRONIK
                                                                                                  Manufacturer Part No2480
                                                                                                  Newark Part No.30AK0823
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Test Connector Type ACrocodile Clip
                                                                                                  Test Connector Type BJumper Pin
                                                                                                  Voltage Rating-
                                                                                                  Current Rating-
                                                                                                  Insulator ColourBlack, Red
                                                                                                  Lead Length - Metric300mm
                                                                                                  Lead Length - Imperial11.81"
                                                                                                  No. of Test Leads4
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Alligator clip with pigtail (4 pack) is a 4 pack of wires that are pre-terminated with an alligator (crocodile) clip on one end and a hook-up pigtail (male jumper connector) on the other. Alligator clips are a staple part for any workbench and with these cables you will be able to easily incorporate those clips into a breadboard, development platform, or anything else that you would normally be able to attach a male jumper connector to. Each Alligator Clip with Pigtail cable has a wire length of 30cm (that’s a little less than 1ft) and a male pin that easily inserts into a standard 0.1" connector. Each pack consists of two red cables and two black cables. These connector wires can also be used to connect a BBC micro:bit to a prototyping board as an alternative to an edge connector.

                                                                                                  • Length: 30cm

                                                                                                  Contents

                                                                                                  2 x red alligator to male jumper connector leads, 2 x black alligator to male jumper connector leads.

                                                                                                  Technical Specifications

                                                                                                  Test Connector Type A

                                                                                                  Crocodile Clip

                                                                                                  Voltage Rating

                                                                                                  -

                                                                                                  Insulator Colour

                                                                                                  Black, Red

                                                                                                  Lead Length - Imperial

                                                                                                  11.81"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Test Connector Type B

                                                                                                  Jumper Pin

                                                                                                  Current Rating

                                                                                                  -

                                                                                                  Lead Length - Metric

                                                                                                  300mm

                                                                                                  No. of Test Leads

                                                                                                  4

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility