2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Test Probes - Lead End Connectors
                                                                                                  Print Page

                                                                                                  80K-6.

                                                                                                  Test Lead, High Voltage, Test Tip Probe to 4mm Double Banana Plug, Black, 6 kV

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE 80K-6.
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part No80K-6.
                                                                                                  Newark Part No.81R3687
                                                                                                  Also Known As095969005333
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$313.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $313.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part No80K-6.
                                                                                                  Newark Part No.81R3687
                                                                                                  Also Known As095969005333
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Test Probe TypeVoltmeter
                                                                                                  Test Probe FunctionsVoltage
                                                                                                  Accuracy2%
                                                                                                  For Use WithFluke AC/DC Voltmeters & Multimeters having 10 Megohm input impedance
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  • High voltage probe
                                                                                                  • Allows a multimeter to measure up to 6,000V
                                                                                                  • Intended for low energy applications only
                                                                                                  • One year warranty
                                                                                                  • Probe provides high accuracy when used with a voltmeter having 10Megohm input impedance

                                                                                                  Technical Specifications

                                                                                                  Test Probe Type

                                                                                                  Voltmeter

                                                                                                  Accuracy

                                                                                                  2%

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Test Probe Functions

                                                                                                  Voltage

                                                                                                  For Use With

                                                                                                  Fluke AC/DC Voltmeters & Multimeters having 10 Megohm input impedance

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  ESG