Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $573.460 |
Price for:Each
Minimum: 1
Multiple: 1
$573.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part No80K-15.
Newark Part No.83R7892
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Stackable Dual Banana Plug
Lead Length - Imperial-
Lead Length - Metric-
Insulator ColourGray
Current Rating20µA
Voltage Rating15kV
Product Range-
Product Overview
High voltage probe designed to extend the voltage measuring capability of an AC/DC voltmeter to 15000V peak AC or DC overvoltage category I.
- Probe can only be used to make measurements on energy limited circuits within equipment
- Provides high accuracy when used with a voltmeter having 10Megohm input impedance
- IEC 61010-031, Type B, pollution degree 2, Transient over-voltage limited to 60KV peak safety
- Intended for low energy applications
Notes
DO NOT use this probe to measure high voltages on power distribution systems.
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
-
Insulator Colour
Gray
Voltage Rating
15kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Dual Banana Plug
Lead Length - Metric
-
Current Rating
20µA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate