KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Software & Upgrades
                                                                                                  4. Test Equipment License Key Upgrades
                                                                                                  Print Page

                                                                                                  DSOX2WAVEGEN

                                                                                                  Test License Key Upgrade, WaveGen Function Generator, InfiniiVision 2000X Series Oscilloscopes

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES DSOX2WAVEGEN
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoDSOX2WAVEGEN
                                                                                                  Newark Part No.21T9314
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$826.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $826.29
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoDSOX2WAVEGEN
                                                                                                  Newark Part No.21T9314
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeWaveGen Function Generator
                                                                                                  For Use WithInfiniiVision 2000X Series Oscilloscopes
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  DSOX2WAVEGEN is a built-in function generator option for InfiniiVision 2000 X-series oscilloscopes. An industry first, the 2000 X-Series offers an integrated 20MHz function generator with user-definable frequencies, amplitudes, offset, and pulse widths. Ideal for educational or design labs where bench space and budget are at a premium, the integrated function generator provides stimulus output of sine, square, ramp, pulse, DC, and noise waveforms to your device under test. No need to buy a separate function generator when you can get one integrated in your new oscilloscope. The WaveGen can produce the following wave shapes: sine wave, square wave (with variable duty cycle), ramp, pulse (with variable pulse width), DC, and noise. Output levels can range from 20mVp-p up to 5Vp-p when terminated into high impedance, or 10mVp-p to 2.5Vp-p when terminated into 50 ohm.

                                                                                                  • Turn on WaveGen at any time by ordering the DSOX2WaveGen option and install the license yourself
                                                                                                  • WaveGen’s output is routed to a BNC on the front panel of the oscilloscope below the display
                                                                                                  • WaveGen option works with all InfiniiVision 2000 X-series 2ch and 4ch DSO and MSO models

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  WaveGen Function Generator

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  InfiniiVision 2000X Series Oscilloscopes

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Technical Docs (15)

                                                                                                  White Papers EN

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Programming Manual EN

                                                                                                  Application Note 2 EN

                                                                                                  Application Note 3 EN

                                                                                                  Service Manual EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Application Note 5 EN

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Technical Notes & Articles EN

                                                                                                  Reference Manuals EN

                                                                                                  Application Note 4 EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate