Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9936A-LST.
Newark Part No.91Y3848
Product RangeLogWare
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $6,778.700 |
Price for:Each
Minimum: 1
Multiple: 1
$6,778.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9936A-LST.
Newark Part No.91Y3848
Product RangeLogWare
Technical Datasheet
Software TypeSite License
Software EditionStandard
License Type-
Media TypeCD
Software Language-
Supported OSWindows
For Use WithFluke 9936A LogWare III Temperature Calibration Software
Product RangeLogWare
SVHCTo Be Advised
Product Overview
LogWare III is a client/server application that can be used enterprise-wide for environmental data logging and monitoring. It records, retrieves, and analyses temperature and relative humidity data. LogWare III is designed to acquire environmental condition data from the Model 1620/1620A "DewK" Thermo-Hygrometer using either RS-232 or TCP/IP (Ethernet) communications. Optionally, the software also supports wireless communications using the IEEE 802.15.4 wireless communication protocol.
- Greatly improved performance for database transactions
- Additional site license for LogWare III software
- Option to run LogWare III Client application as a service - does not require user to be logged in
- Improved and simplified e-mail setup and event configuration, improved e-mail delivery system
- Option to have graph background colour change based on current alarm states for better visual
- Option to set alarm warning threshold values allows users to be warned before an alarm is tripped
- Option to perform dew point calculations and display dew point value and statistics
- Option to sync logger's internal data logging settings with Real-Time Log Session settings
- Capability of applying a single location to all readings when importing data
Technical Specifications
Software Type
Site License
License Type
-
Software Language
-
For Use With
Fluke 9936A LogWare III Temperature Calibration Software
SVHC
To Be Advised
Software Edition
Standard
Media Type
CD
Supported OS
Windows
Product Range
LogWare
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate