ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. 3D Printers & Accessories
                                                                                                  4. 3D Printers
                                                                                                  Print Page

                                                                                                  ADVENTURER 4 PRO

                                                                                                  3D PRINTER, 220MM X 200MM X 250MM, 240V ROHS COMPLIANT: YES

                                                                                                  FLASHFORGE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLASHFORGE ADVENTURER 4 PRO
                                                                                                  ManufacturerFLASHFORGE
                                                                                                  Manufacturer Part NoADVENTURER 4 PRO
                                                                                                  Newark Part No.76AK5522
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  FLASHFORGE
                                                                                                  ManufacturerFLASHFORGE
                                                                                                  Manufacturer Part NoADVENTURER 4 PRO
                                                                                                  Newark Part No.76AK5522
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Filament Diameter-
                                                                                                  Layer Thickness / Resolution-
                                                                                                  Supported Printing MaterialsABS, PETG, PETG-CF, PLA, PLA-CF, Silk
                                                                                                  Build Volume220mm x 200mm x 250mm
                                                                                                  Nozzle Diameter0.4mm
                                                                                                  3D Print Speed Max200mm/s
                                                                                                  Input Voltage VAC240V
                                                                                                  Power Rating320W
                                                                                                  ConnectivityUSB Flash Drive, WiFi
                                                                                                  File Input Formats-
                                                                                                  Printer SoftwareFlashPrint
                                                                                                  Supported OS-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Filament Diameter

                                                                                                  -

                                                                                                  Supported Printing Materials

                                                                                                  ABS, PETG, PETG-CF, PLA, PLA-CF, Silk

                                                                                                  Nozzle Diameter

                                                                                                  0.4mm

                                                                                                  Input Voltage VAC

                                                                                                  240V

                                                                                                  Connectivity

                                                                                                  USB Flash Drive, WiFi

                                                                                                  Printer Software

                                                                                                  FlashPrint

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Layer Thickness / Resolution

                                                                                                  -

                                                                                                  Build Volume

                                                                                                  220mm x 200mm x 250mm

                                                                                                  3D Print Speed Max

                                                                                                  200mm/s

                                                                                                  Power Rating

                                                                                                  320W

                                                                                                  File Input Formats

                                                                                                  -

                                                                                                  Supported OS

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate