Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAKERGEAR
Manufacturer Part NoMG1200
Newark Part No.62AC0401
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4,379.920 |
Price for:Each
Minimum: 1
Multiple: 1
$4,379.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAKERGEAR
Manufacturer Part NoMG1200
Newark Part No.62AC0401
Technical Datasheet
Filament Diameter1.75mm
Layer Thickness / Resolution0.35mm
Supported Printing MaterialsABS, HIPS, HDPE, PET, PLA, PC, TPU, & Carbon Fibre / Metal / Wood Composites
Build Volume200mm x 250mm x 200mm
Nozzle Diameter0.35mm
3D Print Speed Max450mm/s
Input Voltage VAC240V
Power Rating360W
ConnectivityUSB, SD Card
File Input FormatsOBJ, STL
Printer SoftwareSimplify3D
Supported OSMac OS, Windows & Linux
Product Range-
SVHCTo Be Advised
Product Overview
MG1200 is a 450MM/S, 120V AC, 360W M3-SE single extrusion 3D printer.
- 1.75mm filament diameter, 0.020 to 0.300mm (20 to 300µm) layer resolution
- 203 X 232 X 203mm build volume, brass 0.35mm standard nozzle diameter
- Print head travel speed range from 30 to 450mm/s
- Power requirements / consumption is 24V DC at 15A / 360W maximum
- Wi-Fi, LAN connectivity
- Less than 2 minutes (220°C) nozzle heat up time, less than 65dBA operating sound
- OctoPrint for MakerGear / M3 Quickcheck supplied software
- MacOS, Windows, Linux, iOS, Android supported OS
- Nozzle temperature range from 180 to 300°C
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
ABS, HIPS, HDPE, PET, PLA, PC, TPU, & Carbon Fibre / Metal / Wood Composites
Nozzle Diameter
0.35mm
Input Voltage VAC
240V
Connectivity
USB, SD Card
Printer Software
Simplify3D
Product Range
-
Layer Thickness / Resolution
0.35mm
Build Volume
200mm x 250mm x 200mm
3D Print Speed Max
450mm/s
Power Rating
360W
File Input Formats
OBJ, STL
Supported OS
Mac OS, Windows & Linux
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate