Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREALITY 3D
Manufacturer Part NoCR-20 PROCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81AC2322
Product RangeCR Series
Your Part Number
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $478.840 |
| 5+ | $454.890 |
| 10+ | $437.040 |
| 25+ | $414.870 |
| 50+ | $391.450 |
Price for:Each
Minimum: 1
Multiple: 1
$478.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREALITY 3D
Manufacturer Part NoCR-20 PROCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.81AC2322
Product RangeCR Series
Technical Datasheet
Filament Diameter1.75mm
Layer Thickness / Resolution0.4mm
Supported Printing MaterialsABS, PLA, TPU
Build Volume220mm x 220mm x 250mm
Nozzle Diameter0.2mm, 0.3mm, 0.4mm
3D Print Speed Max100mm/s
Input Voltage VAC240V
Power Rating270W
ConnectivityOnline, SD Card
File Input FormatsAMF, OBJ, STL
Printer SoftwareCura, Repeater-Host, Simplify3d
Supported OS-
Product RangeCR Series
SVHCTo Be Advised
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
ABS, PLA, TPU
Nozzle Diameter
0.2mm, 0.3mm, 0.4mm
Input Voltage VAC
240V
Connectivity
Online, SD Card
Printer Software
Cura, Repeater-Host, Simplify3d
Product Range
CR Series
Layer Thickness / Resolution
0.4mm
Build Volume
220mm x 220mm x 250mm
3D Print Speed Max
100mm/s
Power Rating
270W
File Input Formats
AMF, OBJ, STL
Supported OS
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
