Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No2306-1000
Newark Part No.02N4707
Product Range2306 Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $427.950 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$427.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2306-1000
Newark Part No.02N4707
Product Range2306 Series
Technical Datasheet
Tip MaterialFoam
Swab Tip Size5"
Handle Length5"
Handle MaterialPP (Polypropylene)
Product Range2306 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 2306-1000 from Techspray is a super-tip foam swab. Foam swab is manufactured with 100 pores per inch reticulated polyurethane foam which ensures excellent absorbency while minimizing contamination. Tips are affixed by heat seal to prevent tip loss, even while saturated with solvent. Flexible tips provide versatility and softer touch while rigid heads allow for more aggressive cleaning. 2306 swab has a foam head with a cotton inner head for extra absorbency.
- Size of 1000ct
- Reticulated polyurethane foam
- Head thermally bonded
- High absorbency
- Low particulate count
- Rigid head for firm touch
Technical Specifications
Tip Material
Foam
Handle Length
5"
Product Range
2306 Series
Swab Tip Size
5"
Handle Material
PP (Polypropylene)
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate