KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Cleaning Tools & Accessories
                                                                                                  4. Swabs & Wipes
                                                                                                  5. Swabs
                                                                                                  Print Page

                                                                                                  2316-50

                                                                                                  Swab, Cleaning, Fiber Optic Foam Tip, 6.25 ", Polypropylene Handle, 50 Pack

                                                                                                  Date/Lot Code

                                                                                                  TECHSPRAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TECHSPRAY 2316-50
                                                                                                  ManufacturerTECHSPRAY
                                                                                                  Manufacturer Part No2316-50
                                                                                                  Newark Part No.73H0628
                                                                                                  Product Range2316 series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$45.000
                                                                                                  Price for:Pack of 50
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $45.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TECHSPRAY
                                                                                                  ManufacturerTECHSPRAY
                                                                                                  Manufacturer Part No2316-50
                                                                                                  Newark Part No.73H0628
                                                                                                  Product Range2316 series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tip MaterialFibre Optic Foam
                                                                                                  Swab Tip Size6.25"
                                                                                                  Handle Length6.25"
                                                                                                  Handle MaterialPP (Polypropylene)
                                                                                                  Product Range2316 series
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  The 2316-50 from Techspray is a 1.25mm fibre optic swab. This fibre optic swab is ideal for removing transmission disrupting contaminants in bulkhead connectors. The head conforms to the various connector shapes, cleaning the conductor bulkhead corners inside the bulkhead pocket. Foam fibre optic swab is an economic choice over wrapped swabs. Tips are heat bonded so no contaminating glues have been used.

                                                                                                  • Reticulated polyurethane foam
                                                                                                  • Head thermally bonded
                                                                                                  • High absorbency
                                                                                                  • Low particulate count
                                                                                                  • Flexible tip for softer touch
                                                                                                  • Designed to fit standard fibre optic apertures
                                                                                                  • Size of 50ct

                                                                                                  Technical Specifications

                                                                                                  Tip Material

                                                                                                  Fibre Optic Foam

                                                                                                  Handle Length

                                                                                                  6.25"

                                                                                                  Product Range

                                                                                                  2316 series

                                                                                                  Swab Tip Size

                                                                                                  6.25"

                                                                                                  Handle Material

                                                                                                  PP (Polypropylene)

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability