Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No2316-50Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73H0628
Product Range2316 series
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $45.000 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$45.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2316-50Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.73H0628
Product Range2316 series
Technical Datasheet
Tip MaterialFibre Optic Foam
Swab Tip Size6.25"
Handle Length6.25"
Handle MaterialPP (Polypropylene)
Product Range2316 series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 2316-50 from Techspray is a 1.25mm fibre optic swab. This fibre optic swab is ideal for removing transmission disrupting contaminants in bulkhead connectors. The head conforms to the various connector shapes, cleaning the conductor bulkhead corners inside the bulkhead pocket. Foam fibre optic swab is an economic choice over wrapped swabs. Tips are heat bonded so no contaminating glues have been used.
- Reticulated polyurethane foam
- Head thermally bonded
- High absorbency
- Low particulate count
- Flexible tip for softer touch
- Designed to fit standard fibre optic apertures
- Size of 50ct
Technical Specifications
Tip Material
Fibre Optic Foam
Handle Length
6.25"
Product Range
2316 series
Swab Tip Size
6.25"
Handle Material
PP (Polypropylene)
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
