2. Tools & Production Supplies
                                                                                                  3. Materials Handling
                                                                                                  4. Trollies
                                                                                                  Print Page

                                                                                                  D01982

                                                                                                  Multi 1 Trolley, 660 lb, 44.48 " H x 19.7 " W x 28.14 " L

                                                                                                  DURATOOL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DURATOOL D01982
                                                                                                  DURATOOL D01982
                                                                                                  DURATOOL D01982
                                                                                                  DURATOOL D01982
                                                                                                  DURATOOL D01982
                                                                                                  DURATOOL D01982
                                                                                                  DURATOOL D01982
                                                                                                  ManufacturerDURATOOL
                                                                                                  Manufacturer Part NoD01982
                                                                                                  Newark Part No.83X7226
                                                                                                  Product RangeDuratool - Dolly Platforms
                                                                                                  Also Known AsGTIN UPC EAN: 5051259014640
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  146 In Stock

                                                                                                  Need more?

                                                                                                  57 Delivery in 1-3 Business Days(US stock)
                                                                                                  89 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$15.180
                                                                                                  25+$15.180
                                                                                                  50+$15.180
                                                                                                  100+$15.180
                                                                                                  250+$15.180
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $15.18
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DURATOOL
                                                                                                  ManufacturerDURATOOL
                                                                                                  Manufacturer Part NoD01982
                                                                                                  Newark Part No.83X7226
                                                                                                  Product RangeDuratool - Dolly Platforms
                                                                                                  Also Known AsGTIN UPC EAN: 5051259014640
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Trolley TypeDolly
                                                                                                  Carrying Capacity100kg
                                                                                                  External Height110mm
                                                                                                  External Width360mm
                                                                                                  Length495mm
                                                                                                  Product RangeDuratool - Dolly Platforms
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  This Plastic Dolly is an essential tool for the efficient and effortless movement of items in warehouses, shops, and offices. Crafted from durable plastic, this dolly is designed to withstand the rigors of daily use while providing reliable support for various loads. Equipped with 2 fixed and 2 swivel castors, this dolly offers excellent maneuverability, allowing users to navigate tight spaces and corners with ease. Whether transporting boxes, crates, or other items, combining fixed and swivel castors ensures smooth and controlled movement, enhancing productivity in various environments. With a carrying capacity of 100kg, this plastic dolly can handle a wide range of loads, making it suitable for transporting goods of varying sizes and weights. Whether moving inventory in warehouses, restocking shelves in retail stores, or organizing office supplies, this dolly provides the strength and stability needed to streamline tasks and improve workflow efficiency.

                                                                                                  • For moving items in warehouses, shops and offices etc.
                                                                                                  • Tough, sturdy plastic construction
                                                                                                  • 2 Fixed and 2 swivel castors
                                                                                                  • Dimensions: (WxD) 495 x 360mm
                                                                                                  • Max load: 100kg
                                                                                                  • Duratool products are rated 4.1 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Applications

                                                                                                  Mechanical, Construction, Facility Maintenance, Hobby & Education, Utilities

                                                                                                  Technical Specifications

                                                                                                  Trolley Type

                                                                                                  Dolly

                                                                                                  External Height

                                                                                                  110mm

                                                                                                  Length

                                                                                                  495mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Carrying Capacity

                                                                                                  100kg

                                                                                                  External Width

                                                                                                  360mm

                                                                                                  Product Range

                                                                                                  Duratool - Dolly Platforms

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG