Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01951
Newark Part No.83X7220
Product RangeDuratool - Folding Sack Trucks
Also Known AsGTIN UPC EAN: 5051259012769
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $18.450 |
25+ | $18.450 |
50+ | $18.450 |
100+ | $18.450 |
250+ | $18.450 |
Price for:Each
Minimum: 1
Multiple: 1
$18.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01951
Newark Part No.83X7220
Product RangeDuratool - Folding Sack Trucks
Also Known AsGTIN UPC EAN: 5051259012769
Technical Datasheet
Truck TypeSack
Carrying Capacity90kg
External Height1080mm
External Width450mm
Length500mm
Product RangeDuratool - Folding Sack Trucks
SVHCTo Be Advised
Product Overview
Sturdy hand truck which folds flat for easy storage. Automatically folds completely flat as the handle is pushed down, can be erected with one hand.Ideal to keep in the boot of your car.
- Lightweight, tubular aluminium construction with soft-feel rubber handles
- Single movement opening and closing
- Slip resistant base
- Rubber wheels
- Overall: (LxWxH) 500x450x1080mm
- Folded: (LxWxH) 409x60x810mm
- Load plate: (WxD) 485x270mm
- Max. load capacity: 90kg
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Truck Type
Sack
External Height
1080mm
Length
500mm
SVHC
To Be Advised
Carrying Capacity
90kg
External Width
450mm
Product Range
Duratool - Folding Sack Trucks
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate