ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Feeler Gauge
                                                                                                  Print Page

                                                                                                  MP010825

                                                                                                  Thickness Meter, 104 mm Blade Width, 20 Blades, 0.05 mm to 1 mm Measuring Range, Carbon Steel

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP010825
                                                                                                  MULTICOMP PRO MP010825
                                                                                                  MULTICOMP PRO MP010825
                                                                                                  MULTICOMP PRO MP010825
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP010825
                                                                                                  Newark Part No.68AK5708
                                                                                                  Product RangeMulticomp Pro Tool Set
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  489 In Stock

                                                                                                  Need more?

                                                                                                  46 Delivery in 1-3 Business Days(US stock)
                                                                                                  443 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4.490
                                                                                                  25+$4.340
                                                                                                  50+$4.200
                                                                                                  100+$4.070
                                                                                                  250+$3.930
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.49
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP010825
                                                                                                  Newark Part No.68AK5708
                                                                                                  Product RangeMulticomp Pro Tool Set
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Blades20
                                                                                                  Blade Length104mm
                                                                                                  Blade MaterialCarbon Steel
                                                                                                  Measuring Range Min0.05mm
                                                                                                  Measuring Range Max1mm
                                                                                                  Product RangeMulticomp Pro Tool Set
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  MP010825 is a 20 piece thickness meter with measuring range : 0.05, 0.10, 0.15, 0.20, 0.25, 0.30, 0.35, 0.40, 0.45, 0.50, 0.55, 0.60, 0.65, 0.70, 0.75, 0.80, 0.85, 0.90, 0.95, 1.00.

                                                                                                  • Tapered head design, easier to insert the gap
                                                                                                  • Numbers of size are etched into feeler gauge for easy identification
                                                                                                  • Foldable feeler gauges, easy and convenient to take and store
                                                                                                  • Blades are bound within a blade protector to prevent loss of individual blades
                                                                                                  • Application-feeler gauge is used for detection and measurement
                                                                                                  • Product weight is 95g, product size is 104mm × 18mm × 18mm
                                                                                                  • PVC bag single packing
                                                                                                  • 65Mn material, polished surface treatment

                                                                                                  Technical Specifications

                                                                                                  No. of Blades

                                                                                                  20

                                                                                                  Blade Material

                                                                                                  Carbon Steel

                                                                                                  Measuring Range Max

                                                                                                  1mm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Blade Length

                                                                                                  104mm

                                                                                                  Measuring Range Min

                                                                                                  0.05mm

                                                                                                  Product Range

                                                                                                  Multicomp Pro Tool Set

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate