Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010825Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.68AK5708
Product RangeMulticomp Pro Tool Set
Your Part Number
391 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.450 |
| 25+ | $4.310 |
| 50+ | $4.170 |
| 100+ | $4.040 |
| 250+ | $3.900 |
Price for:Each
Minimum: 1
Multiple: 1
$4.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010825Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.68AK5708
Product RangeMulticomp Pro Tool Set
Technical Datasheet
No. of Blades20
Blade Length104mm
Blade MaterialCarbon Steel
Measuring Range Min0.05mm
Measuring Range Max1mm
Product RangeMulticomp Pro Tool Set
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP010825 is a 20 piece thickness meter with measuring range : 0.05, 0.10, 0.15, 0.20, 0.25, 0.30, 0.35, 0.40, 0.45, 0.50, 0.55, 0.60, 0.65, 0.70, 0.75, 0.80, 0.85, 0.90, 0.95, 1.00.
- Tapered head design, easier to insert the gap
- Numbers of size are etched into feeler gauge for easy identification
- Foldable feeler gauges, easy and convenient to take and store
- Blades are bound within a blade protector to prevent loss of individual blades
- Application-feeler gauge is used for detection and measurement
- Product weight is 95g, product size is 104mm × 18mm × 18mm
- PVC bag single packing
- 65Mn material, polished surface treatment
Technical Specifications
No. of Blades
20
Blade Material
Carbon Steel
Measuring Range Max
1mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
104mm
Measuring Range Min
0.05mm
Product Range
Multicomp Pro Tool Set
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
