• 3D Printing Solutions
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
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Force Gauges
                      Print Page

                      DFG55-50

                      Force Gauge, Digital, 50Lbf, US Plug, 0.1%, 3 Years Warranty, DFG55 Series

                      OMEGA DFG55-50
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoDFG55-50
                      Newark Part No.82X6942
                      Product RangeDFG55 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 8/8/2025.
                      QuantityPrice
                      1+$2,643.810
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,643.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoDFG55-50
                      Newark Part No.82X6942
                      Product RangeDFG55 Series
                      Technical Datasheet

                      Data Sheet

                      Measuring Capacity50lbf
                      Accuracy0.1%
                      Manufacturer Warranty3 Years
                      Product RangeDFG55 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      DFG55-50 is an advanced digital force gauge designed for tension and compression force testing in numerous applications across virtually every industry. This gauge features an industry-leading sampling rate of 7000Hz, producing accurate results even for quick-action tests. Accuracy is ±0.1% of full scale ±1 digit, and resolution is 1/5000. A large, backlit graphics LCD displays large, legible characters, while the simple menu navigation allows for quick access to the gauges many features and configurable parameters. Data can be transferred to a PC or other data collector via USB, RS232, Mitutoyo, or analog outputs. On-board data memory for up to 1000 readings is included, as are statistical calculations and output to a PC. Integrated set points with indicators are ideal for pass-fail testing and for triggering external devices such as an alarm, relay, or test stand.

                      • AC or NiMH rechargeable battery power, 150% of full scale safe overload
                      • Up to 7 hours continuous with back-light on; up to 24 hours with back-light off battery
                      • Multi-step low battery indicator is displayed, gauge shuts off automatically when power is too low
                      • Full scale deflection is 0.25mm, analog output is ±1VDC, ±0.25% FS
                      • 5 selectable units of measurement, USB, RS232, mitutoyo and analog outputs standard
                      • Large backlit graphic display with bar graph, 1000 point data memory
                      • Programmable setpoints with audible alarms and outputs, peak readings and setpoints always displayed
                      • Configurable up to 115,200 baud, includes gauge control language 2 for full computer control
                      • Three open drain lines setpoints outputs, averaging mode calculates average reading over time
                      • Dimension (H x W x D) is 5.88inch x 2.53inch x 1.32inch

                      Contents

                      Advanced digital force gauge, Carrying case, AC adaptor with US plug, Extension rod, Cone, Chisel, V-groove, Flat, Hook, Coupling, Certificate of calibration, USB cable and resource CD with USB drivers and operator’s manual.

                      Technical Specifications

                      Measuring Capacity

                      50lbf

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (17-Jan-2022)

                      Accuracy

                      0.1%

                      Product Range

                      DFG55 Series

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate