• 3D Printing Solutions
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
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Hole Gauge
                      Print Page

                      3089Z-131-715J

                      Bore Gage, 0.7 " to 1.5 " Measuring Range Max, 10 Contacts

                      STARRETT 3089Z-131-715J
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTARRETT
                      Manufacturer Part No3089Z-131-715J
                      Newark Part No.56T4301
                      Product Range3089 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      1+$397.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $397.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTARRETT
                      Manufacturer Part No3089Z-131-715J
                      Newark Part No.56T4301
                      Product Range3089 Series
                      Technical Datasheet

                      Data Sheet

                      Measuring Range Max1.5"
                      Product Range3089 Series
                      SVHCTo Be Advised

                      Product Overview

                      3089Z-131-715J is a 3089 series dial bore gauge offers precision, a full compliment of features and excellent value.

                      • 0.7"-1.5" range, 10 contacts
                      • All anvils laser marked for easy selection
                      • Gauge chart for quick and easy anvil selection
                      • Includes sturdy aluminum case with cutouts for gauge and all accessories
                      • Ergonomic design with non-slip insulating grip
                      • Carbide contacts for extended wear

                      Technical Specifications

                      Measuring Range Max

                      1.5"

                      SVHC

                      To Be Advised

                      Product Range

                      3089 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate