2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Measurement & Inspection Accessories
                                                                                                  Print Page

                                                                                                  806D

                                                                                                  Thickness Gage Holder, Starrett Thickness Gage

                                                                                                  STARRETT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STARRETT 806D
                                                                                                  ManufacturerSTARRETT
                                                                                                  Manufacturer Part No806D
                                                                                                  Newark Part No.85K7002
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$39.380
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $39.38
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  STARRETT
                                                                                                  ManufacturerSTARRETT
                                                                                                  Manufacturer Part No806D
                                                                                                  Newark Part No.85K7002
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeThickness Gauge Holder
                                                                                                  For Use WithStarrett Thickness Gauge
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  806D is a thickness gauge holder provides a handy, convenient means of rigidly holding single leaves or strips of thickness gauge stock of any thickness from .001-.025" (0.03-0.5mm). Stock up to 6" (150mm) long is easily inserted in the holder and firmly gripped in the desired position by a cam lock. This permits all of the stock to be used, because as it wears from use, the defective end can be snipped off and new stock pulled out until entirely used up.

                                                                                                  • Thickness gauge holder - clamps stock at both ends
                                                                                                  • Dull nickel finish
                                                                                                  • Size approximately 3/32" thick x 9/16" wide x 5-1/4" long (2.4 x 14 x 130mm)
                                                                                                  • Clamps have contrasting finish to eliminate possible confusion on which end holds thick/thin stock

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Thickness Gauge Holder

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Starrett Thickness Gauge

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility