2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Mechanical Length Measuring Units
                      Print Page

                      2401-14MFG

                      Measuring Unit, Fabric / Carpet, 6 Digit, 3000 rpm, 1.7 kg, 2401 Series, UOM Feet / Inches

                      TRUMETER 2401-14MFG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRUMETER
                      Manufacturer Part No2401-14MFG
                      Newark Part No.37AJ2954
                      Product Range2401 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$687.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $687.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRUMETER
                      Manufacturer Part No2401-14MFG
                      Newark Part No.37AJ2954
                      Product Range2401 Series
                      Technical Datasheet

                      Data Sheet

                      Measurement TypeImperial
                      Power Type-
                      No. of Digits6
                      Accuracy-
                      Maximum Speed of Travel3000rpm
                      Units of MeasurementFeet, Inches
                      Weight1.7kg
                      Measuring Unit Mounting-
                      Product Range2401 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      2401 series mechanical heavy duty measuring unit for dual measuring wheels for better stability and contact, frame/bulkhead mounted. This rugged instrument has a wide range of applications where an accurate record of length is required. It is strong, heavy duty unit for use on calendars, tenters, rolling, ribbon winding, textile machinery and almost all other continuous manufacturing processes. The 2401 (single wheel) unit is mounted or hung from a supplied stay rod, 17.99” (457mm). It incorporates a hinge arrangement on the stayrod so they can be positioned at any angle. Incorporates the 3602 counter and measuring wheels.

                      • Measuring counter with stand, stay rod, counter mounting bracket and one wheel
                      • Rubber covered plastic wheel, 12 inch wheel
                      • Feet & inches select reading, can be tilted out of the way when not in use
                      • Integral hinge arrangement allows the unit to be positioned at any angle
                      • Weight of the assembly holds it in contact with the material being measured
                      • 6 digit 0.25” (6.4mm) display, 3000 RPM mechanical maximum speed of travel
                      • Accuracy of +/- 1%, shaft diameter of 7mm, top going select direction of travel
                      • Dimension is 500mm (19.69in) x 250mm (9.81in) x 100mm (3.94in) and weight is 3.74lb (1.7Kg)

                      Technical Specifications

                      Measurement Type

                      Imperial

                      No. of Digits

                      6

                      Maximum Speed of Travel

                      3000rpm

                      Weight

                      1.7kg

                      Product Range

                      2401 Series

                      Power Type

                      -

                      Accuracy

                      -

                      Units of Measurement

                      Feet, Inches

                      Measuring Unit Mounting

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate