Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoESF 120 ESD
Newark Part No.66F7803
Also Known AsGTIN UPC EAN: 037103045041
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $120.750 |
Price for:Each
Minimum: 1
Multiple: 1
$120.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The ESF120ESD is a Rework PC-board Holder for retaining and securing the circuit boards under repair. Rotates through 360° in increments of 15°. Cushioned arm for component fixing. Safely and securely hold circuit boards during soldering and rework applications. The 0051502699 anti-static PCB holder for holding circuit boards up to 160 x 235mm.
- Spring clamp
- ESD safe
Applications
Maintenance & Repair
Technical Specifications
Assembly Type
-
External Width
320mm
External Height
140mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for ESF 120 ESD
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability