2. Tools & Production Supplies
                                                                                                  3. Prototyping Tools & Breadboards
                                                                                                  4. PCB Processing Equipment
                                                                                                  Print Page

                                                                                                  RF100

                                                                                                  Reflow Oven, Hot Air, SMT, 2.4kW, 230 VAC, 504 mm x 500 mm x 314 mm

                                                                                                  FORTEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FORTEX RF100
                                                                                                  FORTEX RF100
                                                                                                  FORTEX RF100
                                                                                                  FORTEX RF100
                                                                                                  FORTEX RF100
                                                                                                  ManufacturerFORTEX
                                                                                                  Manufacturer Part NoRF100
                                                                                                  Newark Part No.60AJ4387
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  32 In Stock

                                                                                                  Need more?

                                                                                                  9 Delivery in 1-3 Business Days(US stock)
                                                                                                  23 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2,142.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,142.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FORTEX
                                                                                                  ManufacturerFORTEX
                                                                                                  Manufacturer Part NoRF100
                                                                                                  Newark Part No.60AJ4387
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tank TypeProcessing Tray
                                                                                                  Operating Temperature Min60°C
                                                                                                  Operating Temperature Max300°C
                                                                                                  Power Rating2.4kW
                                                                                                  Voltage Rating230VAC
                                                                                                  Capacity-
                                                                                                  External Height314mm
                                                                                                  External Width500mm
                                                                                                  External Depth504mm
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  RF100 is a convection reflow soldering oven model. It is a practical desktop-size re-flow oven for the manufacturing and reworking of SMT products using SMD. This batch reflow oven has a large intuitive operating display. The menu navigation is controlled via a membrane keypad. This batch re-flow soldering oven utilizes highly efficient infrared heating elements and has several thermocouple temperature gauges. Due to these features, and the precise evaluation in the microprocessor, the temperature curve of the reflow process is very accurate, and the temperature in the respective reflow sections is very uniform. It has been designed for the reflow of all common high-temperature alloys, including both Lead and Lead-free solder paste creams which can be processed to facilitate the mounting of SMD (Surface Mount Devices). The Reflow oven has an automatic error detection function with an alarm.

                                                                                                  • Designed for re-flow of solder paste or for polymerization of prototyping glues
                                                                                                  • Heating system makes designed for Lead and lead-free and high temperature alloys
                                                                                                  • Large window panel keeps Circuit Board in view during processing
                                                                                                  • Suitable for re-flow of both single and double sided circuit boards
                                                                                                  • Compact housing design with generous 350x300mm working area
                                                                                                  • 5 programmable phases for the re-flow process
                                                                                                  • Suitable for processing of both single and double sided designed PCB SMT boards
                                                                                                  • 4 program memory complete with LCD graphical display for temperature and time
                                                                                                  • Simple programming for intuitive control
                                                                                                  • Heating through forced air convection, utilizes 4 x infrared quartz heating elements

                                                                                                  Technical Specifications

                                                                                                  Tank Type

                                                                                                  Processing Tray

                                                                                                  Operating Temperature Max

                                                                                                  300°C

                                                                                                  Voltage Rating

                                                                                                  230VAC

                                                                                                  External Height

                                                                                                  314mm

                                                                                                  External Depth

                                                                                                  504mm

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Operating Temperature Min

                                                                                                  60°C

                                                                                                  Power Rating

                                                                                                  2.4kW

                                                                                                  Capacity

                                                                                                  -

                                                                                                  External Width

                                                                                                  500mm

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  Corporate Responsibility